- Home ›
- All Products›
- 05400754418
05400754418
3M Interconnect Solutions
Flat Cable 36Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 36Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$138.91
3
$138.56
4
$138.21
5 +
$135.45
Click for Quote
Log in
to unlock special pricing