- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 05400754416
05400754416
3M Interconnect Solutions
Flat Cable 30Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 30Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$149.36
5
$138.22
10
$132.29
20
$126.86
50
$123.47
100 +
$121.85
Click for Quote
Log in
to unlock special pricing