- Home ›
- All Products›
- 05400754408
05400754408
3M Interconnect Solutions
Flat Cable 15Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 15Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$79.84
5
$71.24
10
$69.12
30
$63.44
50
$63.28
100
$61.75
250 +
$59.37
Click for Quote
Log in
to unlock special pricing