- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400751559
05400751559
3M Interconnect Solutions
The 05400751559 is a .100" x .100" IDC ribbon cable socket from the 891 series, designed for use with .050" pitch cable.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 05400751559 is a .100" x .100" IDC ribbon cable socket from the 891 series, designed for use with .050" pitch cable.
Search Keywords: 05400751559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400751559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Voltage Rating:N/A
-
Type:IDC Connector
-
Maximum Current Rating:1.25 A
-
Mounting:Cable Mount
-
Dimension:42.7 x 7.6 x 16.3 mm
-
Operating Temperature:-55 to 105 °C
-
Pitch:2.54 mm
-
Gender:SKT
-
Body Orientation:Right Angle
-
Family:891
-
Termination Method:IDT
-
Maximum Contact Resistance:N/A
-
Number of Contacts:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.79
250
$1.71
500
$1.66
1,000
$1.57
2,500
$1.53
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in
to unlock special pricing