- Home ›
- All Products›
- 05400751539
05400751539
3M Interconnect Solutions
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 05400751539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400751539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Contacts:20
-
Family:891
-
Termination Method:IDT
-
Pitch:2.54 mm
-
Operating Temperature:-55 to 105 °C
-
Mounting:Cable Mount
-
Maximum Contact Resistance:N/A
-
Body Orientation:Right Angle
-
Dimension:30 x 7.6 x 10.7 mm
-
Gender:SKT
-
Maximum Voltage Rating:N/A
-
Type:IDC Connector
-
Maximum Current Rating:1 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.337
250
$1.087
500
$1.038
1,000
$0.994
2,500
$0.953
5,000
$0.927
7,500
$0.911
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
In Stock:
1,800
Minimum Order:
25