- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400733653
05400733653
3M Interconnect Solutions
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 05400733653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400733653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Termination Method:IDT
-
Body Orientation:Right Angle
-
Dimension:30 x 7.6 x 10.4 mm
-
Family:80-6101-2107-3
-
Maximum Current Rating:1 A
-
Gender:SKT
-
Operating Temperature:-55 to 105 °C
-
Type:IDC Connector
-
Maximum Contact Resistance:N/A
-
Mounting:Cable Mount
-
Number of Contacts:20
-
Pitch:2.54 mm
-
Maximum Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.15
100
$3.14
420
$2.88
840
$2.76
1,260
$2.69
2,520
$2.62
5,040 +
$2.59
Click for Quote
Log in
to unlock special pricing