help desk software
Image is representational - see mfr. specs

Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable Rool Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 05400732082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05400732082
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$38.94
5
$34.74
10
$34.22
30
$32.73
100
$30.94
250
$29.71
500 +
$28.95
Click for Quote
Log in to unlock special pricing
Possible Replacement
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
In Stock:
0
Minimum Order:
1