- Home ›
- All Products›
- 05400731980
05400731980
3M Interconnect Solutions
Flat Cable 36Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 36Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400731980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400731980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$85.69
5
$79.29
10
$77.00
20
$72.78
50
$70.84
100 +
$69.90
Click for Quote
Log in
to unlock special pricing