- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400731569
05400731569
3M Interconnect Solutions
A 40-position IDC wiremount socket with a 0.100" x 0.100" pitch for terminating 0.050" pitch ribbon cable.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
A 40-position IDC wiremount socket with a 0.100" x 0.100" pitch for terminating 0.050" pitch ribbon cable.
Search Keywords: 05400731569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400731569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.10
420
$2.74
840
$2.63
1,260
$2.62
2,520
$2.56
5,040
$2.50
7,560 +
$2.46
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 3421-6000 is a 20-contact, .100" x .100" pitch wiremount IDC socket designed for use with .050" pitch flat ribbon cable.
In Stock:
421
Minimum Order:
10