- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 05113861030
05113861030
3M Interconnect Solutions
Flat Cable 68 0.64mm 30AWG 30.48m/91.44m Tinned Copper 30V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 68 0.64mm 30AWG 30.48m/91.44m Tinned Copper 30V Roll
Search Keywords: 05113861030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113861030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Pitch:0.64 mm
-
Cable Length:30.48m,91.44 m
-
Type:Flat Cable
-
Number of Conductors:68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$153.51
3
$153.13
4
$152.74
5 +
$149.69
Click for Quote
Log in
to unlock special pricing