- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05113860918
05113860918
3M Interconnect Solutions
Round Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Gray 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Gray 30.48m
Search Keywords: 05113860918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113860918
-
Alias/AKA:C3365-50SF-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
Supplier Standard Pack:
3 -
Maximum Outer Diameter:N/A
-
Cable Pitch:1.27 mm
-
Type:Round Flat Cable
-
Maximum Current Rating:N/A
-
Cable Length:30.48 m
-
Size:28 AWG
-
Number of Conductors:50
-
Family:C3365/50SF
-
Conductor Material:N/A
-
Jacket Color:Gray
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-20°C to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$103.33
3
$95.84
6
$89.36
25
$83.71
50
$71.15
100 +
$63.62
Click for Quote
Log in
to unlock special pricing