- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 05113842251
05113842251
3M Interconnect Solutions
Round Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Round Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray 30.48m
Search Keywords: 05113842251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842251
-
Alias/AKA:C3365/16-100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
Supplier Standard Pack:
10 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Round Flat Cable
-
Number of Conductors:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$24.83
10
$23.15
20
$21.68
50
$18.43
100 +
$16.48
Click for Quote
Log in
to unlock special pricing