- Home ›
- All Products›
- 05113842031
05113842031
3M Interconnect Solutions
Round Flat Cable 10Conductors 28AWG 30.48m/91.44m 6.9mm Tinned Copper Black/Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable 10Conductors 28AWG 30.48m/91.44m 6.9mm Tinned Copper Black/Gray 300V Roll
Search Keywords: 05113842031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842031
-
Alias/AKA:3659/10-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$149.62
5
$145.47
10
$143.48
20
$143.12
50
$127.08
100 +
$125.41
Click for Quote
Log in
to unlock special pricing