- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05113842029
05113842029
3M Interconnect Solutions
A round, shielded, and jacketed 28 AWG flat cable from the 3659 series, designed for mass termination with IDC connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A round, shielded, and jacketed 28 AWG flat cable from the 3659 series, designed for mass termination with IDC connectors.
Search Keywords: 05113842029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Jacket Color:Black/Gray
-
Operating Temperature:-20°C to 105 °C
-
Maximum Current Rating:N/A
-
Size:28 AWG
-
Number of Conductors:9
-
Packaging:Roll
-
Maximum Voltage Rating:300 V
-
Type:Round Flat Cable
-
Product Height:N/A
-
Cable Length:91.44 m
-
Product Depth:10.2 mm
-
Cable Pitch:1.27 mm
-
Family:3659
-
Maximum Outer Diameter:6.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$392.53
3
$387.07
5 +
$381.77
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 3659/09-300 is a 9-conductor, 28 AWG round, shielded/jacketed flat cable designed for mass termination with IDC connectors.
In Stock:
4
Minimum Order:
2