- Home ›
- All Products›
- 05113841493
05113841493
3M Interconnect Solutions
STP Cable 36Conductors 28AWG 91.44m 7.4mm Tinned Copper Black 150V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
STP Cable 36Conductors 28AWG 91.44m 7.4mm Tinned Copper Black 150V Roll
Search Keywords: 05113841493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113841493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,015.47
3
$1,001.57
5 +
$974.86
Click for Quote
Log in
to unlock special pricing