- Home ›
- All Products›
- 05113833581
05113833581
3M Interconnect Solutions
Flat Cable 14Conductors 26AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 14Conductors 26AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05113833581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113833581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$143.51
5
$132.80
10
$127.11
20
$121.89
50
$118.64
100 +
$117.07
Click for Quote
Log in
to unlock special pricing