- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05113833001
3M Interconnect Solutions
05113833001
Flat Cable 96Conductors 30AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 96Conductors 30AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05113833001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113833001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 05113833001 RoHS compliant?
Yes, 05113833001 is RoHS compliant.
What is the lead time for 05113833001?
The standard lead time for 05113833001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$379.12
3
$373.86
6 +
$368.74
Click for Quote
Log in
to unlock special pricing