- Home ›
- All Products›
- 05113521737
05113521737
3M Interconnect Solutions
Cable Assembly Data 7m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Data 7m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Search Keywords: 05113521737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$138.74
3
$138.39
4
$138.05
5 +
$135.29
Click for Quote
Log in
to unlock special pricing