- Home ›
- All Products›
- 05113521732
05113521732
3M Interconnect Solutions
Cable Assembly Data 1m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Data 1m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Search Keywords: 05113521732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$97.30
5
$90.04
10
$87.43
20
$82.64
50
$80.44
100 +
$79.38
Click for Quote
Log in
to unlock special pricing