- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05113521730
3M Interconnect Solutions
05113521730
Cable Assembly Data 5m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Data 5m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Search Keywords: 05113521730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 05113521730 RoHS compliant?
Yes, 05113521730 is RoHS compliant.
What is the lead time for 05113521730?
The standard lead time for 05113521730 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$101.18
5
$93.63
10
$90.91
20
$85.93
50
$83.64
100 +
$82.54
Click for Quote
Log in
to unlock special pricing