- Home ›
- All Products›
- 05113521723
05113521723
3M Interconnect Solutions
Cable Assembly Data 5m 30AWG 26 POS SCSI to 26 POS SCSI PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Data 5m 30AWG 26 POS SCSI to 26 POS SCSI PL-PL
Search Keywords: 05113521723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113521723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$145.19
5
$134.35
10
$128.59
20
$123.31
50
$120.02
100 +
$118.44
Click for Quote
Log in
to unlock special pricing