- Home ›
- All Products›
- 05111991766
05111991766
3M Interconnect Solutions
Flat Cable 44 28AWG 30m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 44 28AWG 30m Tinned Copper 300V Roll
Search Keywords: 05111991766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111991766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Pitch:1 mm
-
Maximum Outer Diameter:N/R
-
Maximum Voltage Rating:300 V
-
Size:28 AWG
-
Type:Flat Cable
-
Packaging:Roll
-
Number of Conductors:44
-
Family:3625
-
Conductor Material:Tinned Copper
-
Product Depth:44 mm
-
Operating Temperature:-20°C to 105 °C
-
Maximum Current Rating:N/A
-
Jacket Color:Gray/Red Edge
-
Product Height:0.89 mm
-
Cable Length:30 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$146.28
3
$145.91
4
$145.55
5 +
$142.64
Click for Quote
Log in
to unlock special pricing