- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05111193043
05111193043
3M Interconnect Solutions
Flat Cable 100 0.64mm 30AWG 30.48m Tinned Copper 30V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 100 0.64mm 30AWG 30.48m Tinned Copper 30V Roll
Search Keywords: 05111193043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111193043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Maximum Voltage Rating:30 V
-
Family:3754
-
Number of Conductors:100
-
Jacket Color:Gray/Red Stripe
-
Conductor Material:Tinned Copper
-
Size:30 AWG
-
Packaging:Roll
-
Product Height:0.64 mm
-
Operating Temperature:-20°C to 105 °C
-
Maximum Current Rating:N/A
-
Product Depth:63.5 mm
-
Cable Length:30.48 m
-
Cable Pitch:0.64 mm
-
Maximum Outer Diameter:N/R
-
Type:Flat Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$242.33
6
$239.01
12
$238.41
21
$232.64
51
$229.57
102 +
$223.69
Click for Quote
Log in
to unlock special pricing