Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

05111174444

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 05111174444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05111174444
  • Alias/AKA:
    N3433-6603RB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 05111174444 discontinued?
Yes, 05111174444 from 3M Interconnect Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 05111174444 RoHS compliant?
Yes, 05111174444 is RoHS compliant.
What is the lead time for 05111174444?
The standard lead time for 05111174444 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!