- Home ›
- All Products›
- 05111173165
05111173165
3M Interconnect Solutions
Flat Cable 25Conductors 28AWG Tinned Copper Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 25Conductors 28AWG Tinned Copper Gray 300V Roll
Search Keywords: 05111173165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111173165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$899.62
3
$887.30
5 +
$863.64
Click for Quote
Log in
to unlock special pricing