- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05111166507
05111166507
3M Interconnect Solutions
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 05111166507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111166507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:929
-
Number of Contacts:6
-
Maximum Contact Resistance:N/A
-
Body Orientation:Straight
-
Maximum Voltage Rating:N/A
-
Type:Socket Strip
-
Operating Temperature:-40 to 105 °C
-
Maximum Current Rating:2 A
-
Dimension:7.62 x 5.08 x 8.26 mm
-
Pitch:2.54 mm
-
Gender:SKT
-
Mounting:Through Hole
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
234
$1.54
468
$1.17
702
$1.09
936 +
$1.07
Click for Quote
Log in
to unlock special pricing