- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111166440
05111166440
3M Interconnect Solutions
The 05111166440 is a dual-row, gold-plated pin strip header from the 3M 929 series designed for board-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The 05111166440 is a dual-row, gold-plated pin strip header from the 3M 929 series designed for board-to-board connections.
Search Keywords: 05111166440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111166440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.64
100
$2.15
250
$2.05
500
$1.99
1,000
$1.88
2,500
$1.83
5,000
$1.78
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing