- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111166260
05111166260
3M Interconnect Solutions
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A
Search Keywords: 05111166260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111166260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
540
$12.44
1,080
$6.57
1,620
$4.52
2,160 +
$4.43
Click for Quote
Log in
to unlock special pricing