- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111165805
05111165805
3M Interconnect Solutions
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Search Keywords: 05111165805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111165805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$12.58
50
$9.43
75
$8.80
100 +
$8.63
Click for Quote
Log in
to unlock special pricing