- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111164891
05111164891
3M Interconnect Solutions
A 64-position, 0.100" x 0.100" pitch, four-wall header with straight solder tails and long latch/ejectors for secure board-to- ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
A 64-position, 0.100" x 0.100" pitch, four-wall header with straight solder tails and long latch/ejectors for secure board-to-board connections.
Search Keywords: 05111164891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111164891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
150
$4.84
300
$4.63
600
$4.44
1,050
$4.32
2,550
$4.21
5,100 +
$4.15
Click for Quote
Log in
to unlock special pricing