- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111164889
05111164889
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3433-5202RB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
3000 Series, 2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3433-5202RB
Search Keywords: 05111164889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111164889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
150
$4.84
300
$4.63
600
$4.44
1,050
$4.32
2,550
$4.21
5,100 +
$4.15
Click for Quote
Log in
to unlock special pricing