- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05111162773
05111162773
3M Interconnect Solutions
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 05111162773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111162773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
200
$3.36
400
$3.22
600
$3.09
1,000
$3.08
2,600
$2.93
5,000 +
$2.89
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
In Stock:
660
Minimum Order:
10