Available Replacements
Possible Replacement
N3428-5202RB
N3428-5202RB

3M Interconnect Solutions

In Stock: 465

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 05111162757
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05111162757
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
300
$2.48
600
$2.35
1,200
$2.34
2,700
$2.28
5,100
$2.22
7,500 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!