Available Replacements
Possible Replacement
N2520-6002-RB
N2520-6002-RB

3M Interconnect Solutions

In Stock: 7,634

Minimum Order: 25

VIEW PRODUCT

A 2500 Series low-profile, four-wall header with a .100" x .100" pitch for board-to-board or wire-to-board connections.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
A 2500 Series low-profile, four-wall header with a .100" x .100" pitch for board-to-board or wire-to-board connections.
Search Keywords: 05111162728
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05111162728
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    504
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.19
100
$1.78
250
$1.70
504
$1.65
1,008
$1.56
2,520
$1.52
5,040
$1.48
7,560 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!