- Home ›
- All Products›
- 05111152652
05111152652
3M Interconnect Solutions
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray 300V Roll
Search Keywords: 05111152652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111152652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$110.99
5
$102.71
10
$99.73
20
$94.27
50
$91.75
100 +
$90.55
Click for Quote
Log in
to unlock special pricing