- Home ›
- All Products›
- 05111152620
05111152620
3M Interconnect Solutions
Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Black 300V Roll
Search Keywords: 05111152620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05111152620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$307.79
3
$299.24
5
$295.14
10
$294.40
20 +
$287.27
Click for Quote
Log in
to unlock special pricing