- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00189587072
00189587072
3M Interconnect Solutions
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: 00189587072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:00189587072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating:Gold over Nickel
-
Number of Terminals:9
-
Operating Temperature:-55 to 105 °C
-
Body Orientation:Right Angle
-
Shell Size:E
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Dimension:31.2 x 12.4 x 16.5 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Number of Contacts:9
-
Packaging:N/A
-
Type:D-Subminiature
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Number of Ports:1
-
Shell Material/Plating:Steel/Tin
-
Housing Material:Polybutylene Terephthalate
-
Pitch:2.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$8.84
100
$6.63
150
$6.19
200 +
$6.06
Click for Quote
Log in
to unlock special pricing