Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3463-0001-R by 3M
Image is representational - see mfr. specs
3M

3463-0001-R

3M

Conn Card Edge SKT 34 POS 2.54mm IDT RA Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Card Edge SKT 34 POS 2.54mm IDT RA Flange Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    3463-0001-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Card Edge
  • Body Orientation:
    Right Angle
  • Mounting:
    Flange Mount
  • Termination Method:
    IDT
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 7/8/24