SIL10E-05S1V8-VJ by EMERSON NETWORK PWR
Image is representational - see manufacturer’s specifications
EMERSON NETWORK PWR

SIL10E-05S1V8-VJ

Emerson Network Pwr

Module DC-DC 1-OUT 1.8V 10A 19.8W 10-Pin SIP Module

PRICING per each  AVAILABILITY real time   
1-9 :$32.27
10-24 :$29.59
25-49 :$27.22
50-99 :$26.47
100 + :$25.76
Request Quote
200 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Emerson Network Pwr
Part No: SIL10E-05S1V8-VJ
RoHS: Unknown
Type: Step Down
Output Voltage: 1.8 V
Family: SIL10E-05S1V8
Output Power: 19.8 W
Supplier_Package: SIP Module
Packaging: N/A
Input Voltage: 5.5 V
Output Current: 10 A
Pin_Count: 10
Number of Outputs: 1
Mounting: Through Hole
Operating Temperature: -40 to 100 °C
Dimension: 50.8 x 7.8 x 12.7mm
Customers Who Bought SIL10E-05S1V8-VJ Also Bought
DESCRIPTION
Module DC-DC 1-OUT 1.8V 10A 19.8W 10-Pin SIP Module
PART CLASSIFICATION DATA
HTS: 8542390000
ECCN: EAR99
DID YOU KNOW?