LPS55-M EMERSON NETWORK PWR | AC to DC Power Supplies
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LPS55-M by EMERSON NETWORK PWR
Image is representational - see manufacturer’s specifications
Supplier Image

LPS55-M

Emerson Network Pwr

AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 8-Pin

PRICING per each  AVAILABILITY Updated Today   
1-138 :$54.18
139 + :$51.60
204 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Emerson Network Pwr
Part No: LPS55-M
RoHS: Yes
Type: Switching
Output Voltage: 24 V
Maximum Output Current: 2.5 A
Number of Outputs: 1
Dimension: 101.6 x 50.8 x 29 mm
Maximum Output Power: 60 W
Input Connector Type: Molex Connector
Style: Open Frame
AC Input Voltage: 90 to 264 V
Customers Who Bought LPS55-M Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 8-Pin
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
HTS: 8504409520
ECCN: EAR99