BXB75-48D3V3-2V5FL by EMERSON NETWORK PWR
Image is representational - see manufacturer’s specifications
EMERSON NETWORK PWR

BXB75-48D3V3-2V5FL

Emerson Network Pwr

Module DC-DC 48VIN 2-OUT 3.3V/2.5V 15A 75W 9-Pin

PRICING per each  AVAILABILITY real time   
1 + :$174.39
Request Quote
2,063 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Emerson Network Pwr
Part No: BXB75-48D3V3-2V5FL
RoHS: Unknown
Type: Step Down
Output Voltage: 3.3,2.5 V
Family: BXB75-48D3V32V5
Output Power: 75 W
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 75 V
Output Current: 15 A
Pin_Count: 9
Number of Outputs: 2
Mounting: Through Hole
Operating Temperature: -40 to 100 °C
Dimension: 60.96(Max) x 57.91(Max) x 12.7mm
Customers Who Bought BXB75-48D3V3-2V5FL Also Bought
DESCRIPTION
Module DC-DC 48VIN 2-OUT 3.3V/2.5V 15A 75W 9-Pin
PART CLASSIFICATION DATA
HTS: 8542390000
ECCN: EAR99
DID YOU KNOW?