AA10U-048L-120S by EMERSON NETWORK PWR
Image is representational - see manufacturer’s specifications
EMERSON NETWORK PWR

AA10U-048L-120S

Emerson Network Pwr

Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin

PRICING per each  AVAILABILITY real time   
1-2 :$72.92
3-4 :$71.27
5-9 :$68.59
10-24 :$66.27
25-49 :$61.12
50 + :$59.52
1,121 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Emerson Network Pwr
Part No: AA10U-048L-120S
RoHS: Unknown
Type: Step Down
Output Voltage: 12 V
Family: AA10U-048L-120S
Output Power: 10 W
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 75 V
Output Current: 0.83 A
Pin_Count: 4
Number of Outputs: 1
Mounting: Through Hole
Operating Temperature: -40 to 75 °C
Dimension: 50.8 x 25.4 x 9.65mm
Customers Who Bought AA10U-048L-120S Also Bought
DESCRIPTION
Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin
PART CLASSIFICATION DATA
HTS: 8542390000
ECCN: EAR99
DID YOU KNOW?