PA6003 by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PA6003

Electroswitch

Switch Rotary DP5T 5 Round Shaft Solder Lug 2.6A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-2 :$65.20
3-4 :$62.93
5 + :$60.95
Request Quote
34 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Electroswitch
Part No: PA6003
RoHS: Unknown
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: D3
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: Silver Alloy
Pole Throw Configuration: DP5T
Mechanical Life: 25000 Cycles
Number of Positions: 5
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 47.63 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 3.5 mOhm
Seal Location: N/A
Thread Length: 9.53 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 1000000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 2.6@28VDC A
Dimension: 33.34 x 32.54 x 89.56 mm
Actuator Style/Diameter: Round Shaft/6.35
Customers Who Bought PA6003 Also Bought