PA2005 ELECTROSWITCH | Rotary Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PA2005 by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PA2005

Electroswitch

Switch Rotary DP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC

PRICING per each  AVAILABILITY Updated Today   
1-4 :$79.32
5 + :$75.37
4 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Electroswitch
Part No: PA2005
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: D4
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DP12T
Mechanical Life: 25000 Cycles
Number of Positions: 12
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 47.6 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 3.5 mOhm
Seal Location: N/A
Thread Length: N/A
Dielectric Strength: 1500 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 1000000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1.5@28VDC A
Actuator Style/Diameter: Round Shaft/6.35
Customers Who Bought PA2005 Also Bought
DESCRIPTION
Switch Rotary DP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
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
HTS: 8536509020
ECCN: EAR99