M5D0406S-A by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

M5D0406S-A

Electroswitch

Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-9 :$112.76
10-24 :$103.00
25-49 :$97.85
50-99 :$78.61
100 + :$60.38
0 (sold out)
In our stock 
17 can ship 7/16/17
Incoming stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Electroswitch
Part No: M5D0406S-A
RoHS: Yes
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 120 V
Family: M5
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: 4P6T
Mechanical Life: 25000 Cycles
Number of Positions: 6
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 60 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 11.11 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 5 mOhm
Seal Location: N/A
Thread Length: 11.11 mm
Dielectric Strength: 1500 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 100000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 2.5@120VAC A
Dimension: 25.4 x 25.4 x 54.23 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought M5D0406S-A Also Bought
DESCRIPTION
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC