JV9033 by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JV9033

Electroswitch

Switch Rotary DP8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-9 :$146.70
10 + :$137.36
3 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Electroswitch
Part No: JV9033
RoHS: Unknown
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: E4
Contact Material: Coin Silver
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DP8T
Mechanical Life: 25000 Cycles
Number of Positions: 8
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 20 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 47.63 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 7 mOhm
Seal Location: N/A
Thread Length: 9.53 mm
Dielectric Strength: 300 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 1000000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 11@28VDC A
Dimension: 71.44 x 47.63 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought JV9033 Also Bought