E4C0605N by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E4C0605N

Electroswitch

Switch Rotary 6P5T 5 Flatted Shaft Solder Lug 11A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-5 :$304.91
6-14 :$300.62
15-24 :$296.45
25-49 :$284.58
50 + :$273.63
2 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Electroswitch
Part No: E4C0605N
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: E4
Contact Material: Coin Silver
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: 6P5T
Mechanical Life: 25000 Cycles
Number of Positions: 5
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 20 °
Coding: N/A
Poles Per Deck: 3
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 47.63 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 7 mOhm
Seal Location: N/A
Thread Length: 9.53 mm
Dielectric Strength: 300 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 1000000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 11@28VDC A
Dimension: 71.44mm x 47.63mm x 145.38mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought E4C0605N Also Bought
DESCRIPTION
Switch Rotary 6P5T 5 Flatted Shaft Solder Lug 11A 115VAC 28VDC
PART CLASSIFICATION DATA
HTS: 8536509025
ECCN: EAR99
DID YOU KNOW?