D4C0605N by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

D4C0605N

Electroswitch

Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-24 :$74.47
25-49 :$69.82
50-99 :$56.06
100 + :$43.09
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Electroswitch
Part No: D4C0605N
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: D4
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: 6P5T
Mechanical Life: 25000 Cycles
Number of Positions: 5
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 3
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 47.6 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 3.5 mOhm
Seal Location: N/A
Thread Length: N/A
Dielectric Strength: 1500 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 1000000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1.5@28VDC A
Actuator Style/Diameter: Round Shaft/6.35
Customers Who Bought D4C0605N Also Bought
DESCRIPTION
Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
PART CLASSIFICATION DATA
HTS: 8536509020
ECCN: EAR99
DID YOU KNOW?