A121S1D9AV2B ELECTROSWITCH | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
A121S1D9AV2B by ELECTROSWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

A121S1D9AV2B

Electroswitch

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.60
25-49 :$6.19
50-99 :$4.93
100 + :$3.92
490 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Electroswitch
Part No: A121S1D9AV2B
RoHS: Unknown
Type: N/A
Maximum AC Voltage Rating: 28 V
Family: A
Contact Material: Brass
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 10.41 mm
Housing Material: N/A
Product Weight: 5.39 g
Base Material: Diallyl Phthalate
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 0.5@28VAC 28VDC A
Dimension: 6.6 x 37.84 x 12.7 mm
Customers Who Bought A121S1D9AV2B Also Bought
DESCRIPTION
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
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
HTS: 8536509065
ECCN: EAR99