278071110012833 ELCO / AVX | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
278071110012833 by ELCO / AVX
Image is representational - see manufacturer’s specifications
ELCO / AVX

278071110012833

Elco / AVX

Conn Daughter Card RCP 110 POS 2mm Press Fit RA Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-9 :$19.24
10-24 :$17.99
25-49 :$16.56
50-99 :$16.07
100-199 :$14.77
200-499 :$14.26
500 + :$13.56
6932 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
22 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Elco / AVX
Part No: 278071110012833
RoHS: Unknown
Type: Daughter Card
Termination Method: Press Fit
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 8071
Pitch: 2 mm
Maximum Current Rating: 1 A
Body Orientation: Right Angle
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 49.9 x 20.9 x 12.55 mm
Customers Who Bought 278071110012833 Also Bought
DESCRIPTION
Conn Daughter Card RCP 110 POS 2mm Press Fit RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.